
MAX6670AUB40+ | |
|---|---|
DigiKey Part Number | MAX6670AUB40+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6670AUB40+ |
Description | THERMOSTAT 40DEGC ACT LOW 10UMAX |
Customer Reference | |
Detailed Description | Thermostat 40°C Active Low Open Drain 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6670AUB40+ Models |
Category | Output Function /FanOut, /OverTemp, /Warn |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tube | Voltage - Supply 3 V ~ 3.6 V |
Part Status Obsolete | Current - Supply 110µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 40°C | Mounting Type Surface Mount |
Accuracy ±2.2°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Output (Max) 250mA | Supplier Device Package 10-uMAX/uSOP |
Output Type Open Drain | Base Product Number |
Output Active Low |

