


MAX666EPA+ | |
|---|---|
DigiKey Part Number | MAX666EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX666EPA+ |
Description | IC REG LIN POS ADJ 40MA 8-PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX666EPA+ Models |
Category | Voltage Dropout (Max) 0.9V @ 40mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 15 µA |
Part Status Active | Control Features Current Limit, Enable, Low Battery Detection |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 16.5V | Supplier Device Package 8-PDIP |
Voltage - Output (Min/Fixed) 1.3V (5V) | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.39.38400 | kr.393.84 |
| 50 | kr.34.76600 | kr.1,738.30 |
| 100 | kr.33.33570 | kr.3,333.57 |
| 250 | kr.31.82656 | kr.7,956.64 |
| 500 | kr.30.91676 | kr.15,458.38 |
| 1.000 | kr.30.16807 | kr.30,168.07 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |

