Buck Switching Regulator IC Positive Fixed 5V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX730ACSA+

DigiKey Part Number
MAX730ACSA+-ND
Manufacturer
Manufacturer Product Number
MAX730ACSA+
Description
IC REG BUCK 5V 450MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX730ACSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
11V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
170kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
5.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX730ACSA+Analog Devices Inc./Maxim Integrated24MAX730ACSA+-NDkr.7.59000Direct
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.56.62000kr.56.62
10kr.43.98100kr.439.81
25kr.40.81960kr.1,020.49
100kr.37.33940kr.3,733.94
300kr.35.39833kr.10,619.50
500kr.34.68082kr.17,340.41
1.000kr.33.85807kr.33,858.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.62000
Unit Price with VAT:kr.70.77500