
MAX6651EEE | |
|---|---|
DigiKey Part Number | MAX6651EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX6651EEE |
Description | IC MOTOR DRIVER 3V-5.5V 16QSOP |
Customer Reference | |
Detailed Description | Motor Driver I2C 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6651EEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


