


MAX6639AEE+T | |
|---|---|
DigiKey Part Number | MAX6639AEE+TTR-ND - Tape & Reel (TR) MAX6639AEE+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6639AEE+T |
Description | IC TEMP MONITOR 2CH 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6639AEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 150°C, External Sensor | |
Accuracy | ±2°C Local(Max), ±1°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.46000 | kr.35.46 |
| 5 | kr.31.86000 | kr.159.30 |
| 10 | kr.30.52800 | kr.305.28 |
| 25 | kr.28.93560 | kr.723.39 |
| 50 | kr.27.84760 | kr.1,392.38 |
| 100 | kr.26.85250 | kr.2,685.25 |
| 500 | kr.24.84762 | kr.12,423.81 |
| 1.000 | kr.24.10074 | kr.24,100.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.64000 | kr.51,600.00 |
| Unit Price without VAT: | kr.35.46000 |
|---|---|
| Unit Price with VAT: | kr.44.32500 |

