Similar
Similar

MAX6630MUT#TG16 | |
|---|---|
DigiKey Part Number | MAX6630MUT#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6630MUT#TG16 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6630MUT#TG16 Models |
Category | Features Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (150°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7814ARTZ-REEL7 | Analog Devices Inc. | 16.412 | AD7814ARTZ-REEL7CT-ND | kr.26.44000 | Similar |
| TMP123AIDBVR | Texas Instruments | 11.953 | 296-32447-1-ND | kr.15.28000 | Similar |



