DS2781G+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX66240ETB+

DigiKey Part Number
MAX66240ETB+-ND
Manufacturer
Manufacturer Product Number
MAX66240ETB+
Description
IC AUTHENTICATION CHIP 10-TDFN
Customer Reference
Detailed Description
Authentication Chip 10-TDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX66240ETB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Medical
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 489
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types