Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX660ESA+T

DigiKey Part Number
MAX660ESA+TTR-ND - Tape & Reel (TR)
MAX660ESA+TCT-ND - Cut Tape (CT)
MAX660ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX660ESA+T
Description
IC REG CHRG PUMP INV 100MA 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX660ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
10kHz, 80kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.32000kr.93.32
10kr.73.65200kr.736.52
25kr.68.74320kr.1,718.58
100kr.63.34740kr.6,334.74
250kr.63.34216kr.15,835.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.56.60360kr.141,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.93.32000
Unit Price with VAT:kr.116.65000