Temperature Sensor Analog, Local -20°C ~ 85°C 10mV/°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6608IUK+T

DigiKey Part Number
MAX6608IUK+TR-ND - Tape & Reel (TR)
MAX6608IUK+CT-ND - Cut Tape (CT)
MAX6608IUK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6608IUK+T
Description
SENSOR ANALOG -20C-85C SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 85°C 10mV/°C SOT-23-5
EDA/CAD Models
MAX6608IUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±6°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 50°C (-20°C ~ -10°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-20°C ~ 85°C
Package / Case
SC-74A, SOT-753
Output Type
Analog Voltage
Supplier Device Package
SOT-23-5
Voltage - Supply
1.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.017
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
5kr.12.46400kr.62.32
10kr.11.88100kr.118.81
25kr.11.18640kr.279.66
50kr.10.71460kr.535.73
100kr.10.28090kr.1,028.09
500kr.9.41058kr.4,705.29
1.000kr.9.08661kr.9,086.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.69919kr.21,747.97
5.000kr.8.43420kr.42,171.00
7.500kr.8.28942kr.62,170.65
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250