
MAX6519UKP115+T | |
|---|---|
DigiKey Part Number | MAX6519UKP115+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6519UKP115+T |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6519UKP115+T Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 22µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 115°C | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |

