
MAX6517UKP085+T | |
|---|---|
DigiKey Part Number | 175-MAX6517UKP085+TTR-ND - Tape & Reel (TR) 175-MAX6517UKP085+TCT-ND - Cut Tape (CT) 175-MAX6517UKP085+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6517UKP085+T |
Description | IC TEMP SENSOR SW SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6517UKP085+T Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 22µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 85°C | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 5 | kr.16.94000 | kr.84.70 |
| 10 | kr.16.17300 | kr.161.73 |
| 25 | kr.15.26400 | kr.381.60 |
| 50 | kr.14.64280 | kr.732.14 |
| 100 | kr.14.07350 | kr.1,407.35 |
| 500 | kr.12.92726 | kr.6,463.63 |
| 1.000 | kr.12.50051 | kr.12,500.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.99021 | kr.29,975.52 |
| 5.000 | kr.11.64100 | kr.58,205.00 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

