MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6503UKN045+T

DigiKey Part Number
MAX6503UKN045+TTR-ND - Tape & Reel (TR)
MAX6503UKN045+TCT-ND - Cut Tape (CT)
MAX6503UKN045+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6503UKN045+T
Description
THERMOSTAT 45DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat -45°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6503UKN045+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-45°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.36000kr.15.36
5kr.13.68400kr.68.42
10kr.13.05600kr.130.56
25kr.12.30320kr.307.58
50kr.11.79000kr.589.50
100kr.11.32030kr.1,132.03
500kr.10.37684kr.5,188.42
1.000kr.10.02554kr.10,025.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.16466kr.20,411.65
5.000kr.8.00000kr.40,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.36000
Unit Price with VAT:kr.19.20000