
MAX6503UKN015+T | |
---|---|
DigiKey Part Number | MAX6503UKN015+TTR-ND - Tape & Reel (TR) MAX6503UKN015+TCT-ND - Cut Tape (CT) MAX6503UKN015+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6503UKN015+T |
Description | THERMOSTAT 15DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -15°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6503UKN015+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -15°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.36000 | kr.15.36 |
5 | kr.13.68400 | kr.68.42 |
10 | kr.13.05600 | kr.130.56 |
25 | kr.12.30320 | kr.307.58 |
50 | kr.11.79000 | kr.589.50 |
100 | kr.11.32030 | kr.1,132.03 |
500 | kr.10.37684 | kr.5,188.42 |
1.000 | kr.10.02554 | kr.10,025.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.60543 | kr.24,013.58 |
5.000 | kr.9.31808 | kr.46,590.40 |
Unit Price without VAT: | kr.15.36000 |
---|---|
Unit Price with VAT: | kr.19.20000 |