
MAX6502UKP065+T | |
|---|---|
DigiKey Part Number | 175-MAX6502UKP065+TTR-ND - Tape & Reel (TR) 175-MAX6502UKP065+TCT-ND - Cut Tape (CT) 175-MAX6502UKP065+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP065+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP065+T Models |
Category | Output Function OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 65°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 5 | kr.15.95200 | kr.79.76 |
| 10 | kr.15.23500 | kr.152.35 |
| 25 | kr.14.36880 | kr.359.22 |
| 50 | kr.13.77940 | kr.688.97 |
| 100 | kr.13.23980 | kr.1,323.98 |
| 500 | kr.12.15302 | kr.6,076.51 |
| 1.000 | kr.11.74859 | kr.11,748.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.26481 | kr.28,162.03 |
| 5.000 | kr.10.93388 | kr.54,669.40 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

