
| MAX6501UKP120+T | |
|---|---|
| DigiKey Part Number | 505-MAX6501UKP120+TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX6501UKP120+T | 
| Description | IC TEMP SWITCH SOT23-5 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Thermostat 120°C Active Low Open Drain SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6501UKP120+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Trip Temperature Threshold | Hot | |
| Switching Temperature | 120°C | |
| Accuracy | ±6°C | |
| Current - Output (Max) | 20mA | |
| Output Type | Open Drain | |
| Output | Active Low | |
| Output Function | /OverTemp | |
| Selectable Hysteresis | Yes | |
| Features | - | |
| Voltage - Supply | 2.7 V ~ 5.5 V | |
| Current - Supply | 30µA | |
| Operating Temperature | -55°C ~ 135°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.9.60543 | kr.24,013.58 | 
| Unit Price without VAT: | kr.9.60543 | 
|---|---|
| Unit Price with VAT: | kr.12.00679 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark