MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6501UKP065+T

DigiKey Part Number
175-MAX6501UKP065+TTR-ND - Tape & Reel (TR)
175-MAX6501UKP065+TCT-ND - Cut Tape (CT)
175-MAX6501UKP065+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6501UKP065+T
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6501UKP065+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
65°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.907
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.36000kr.15.36
5kr.13.68400kr.68.42
10kr.13.05600kr.130.56
25kr.12.30320kr.307.58
50kr.11.79000kr.589.50
100kr.11.32030kr.1,132.03
500kr.10.37684kr.5,188.42
1.000kr.10.02554kr.10,025.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.60543kr.24,013.58
5.000kr.9.31808kr.46,590.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.36000
Unit Price with VAT:kr.19.20000