MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6501UKP035+T

DigiKey Part Number
505-MAX6501UKP035+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6501UKP035+T
Description
IC TEMP SWITCH OPEN DRN SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 35°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6501UKP035+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
35°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.55629kr.71,390.73
Manufacturers Standard Package
Unit Price without VAT:kr.28.55629
Unit Price with VAT:kr.35.69536