MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6499ATA+

DigiKey Part Number
505-MAX6499ATA+-ND
Manufacturer
Manufacturer Product Number
MAX6499ATA+
Description
TVS DEVICE MIXED 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6499ATA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.80.83000kr.80.83
10kr.49.21600kr.492.16
100kr.42.77500kr.4,277.50
500kr.40.08000kr.20,040.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.83000
Unit Price with VAT:kr.101.03750