
MAX6460UT+T | |
|---|---|
DigiKey Part Number | MAX6460UT+TTR-ND - Tape & Reel (TR) MAX6460UT+TCT-ND - Cut Tape (CT) MAX6460UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6460UT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6460UT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.48000 | kr.44.48 |
| 10 | kr.34.27200 | kr.342.72 |
| 25 | kr.31.72360 | kr.793.09 |
| 100 | kr.28.91900 | kr.2,891.90 |
| 250 | kr.27.58296 | kr.6,895.74 |
| 500 | kr.26.77734 | kr.13,388.67 |
| 1.000 | kr.26.11424 | kr.26,114.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.41438 | kr.63,535.95 |
| Unit Price without VAT: | kr.44.48000 |
|---|---|
| Unit Price with VAT: | kr.55.60000 |

