
MAX6458UKD0B+T | |
|---|---|
DigiKey Part Number | MAX6458UKD0B+TTR-ND - Tape & Reel (TR) MAX6458UKD0B+TCT-ND - Cut Tape (CT) MAX6458UKD0B+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6458UKD0B+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6458UKD0B+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 50µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.09000 | kr.50.09 |
| 10 | kr.38.72500 | kr.387.25 |
| 25 | kr.35.88440 | kr.897.11 |
| 100 | kr.32.76260 | kr.3,276.26 |
| 250 | kr.31.91352 | kr.7,978.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.86120 | kr.72,153.00 |
| Unit Price without VAT: | kr.50.09000 |
|---|---|
| Unit Price with VAT: | kr.62.61250 |

