
MAX6434UK+T | |
|---|---|
DigiKey Part Number | 175-MAX6434UK+TTR-ND - Tape & Reel (TR) 175-MAX6434UK+TCT-ND - Cut Tape (CT) 175-MAX6434UK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6434UK+T |
Description | IC MONITOR BAT LP SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6434UK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.70000 | kr.34.70 |
| 10 | kr.26.49700 | kr.264.97 |
| 25 | kr.24.44800 | kr.611.20 |
| 100 | kr.22.19640 | kr.2,219.64 |
| 250 | kr.21.12324 | kr.5,280.81 |
| 500 | kr.20.47618 | kr.10,238.09 |
| 1.000 | kr.19.94366 | kr.19,943.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.38163 | kr.48,454.08 |
| Unit Price without VAT: | kr.34.70000 |
|---|---|
| Unit Price with VAT: | kr.43.37500 |



