Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6423XS29+T

DigiKey Part Number
MAX6423XS29+TTR-ND - Tape & Reel (TR)
MAX6423XS29+TCT-ND - Cut Tape (CT)
MAX6423XS29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6423XS29+T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6423XS29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
2.925V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 80.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.31.07900kr.310.79
25kr.28.73040kr.718.26
100kr.26.14360kr.2,614.36
250kr.25.22052kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.91012kr.57,275.30
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750