
MAX6423US26+T | |
|---|---|
DigiKey Part Number | MAX6423US26+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6423US26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6423US26+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.63960 | kr.49,099.00 |
| Unit Price without VAT: | kr.19.63960 |
|---|---|
| Unit Price with VAT: | kr.24.54950 |

