
MAX6413UK22+T | |
|---|---|
DigiKey Part Number | 175-MAX6413UK22+TTR-ND - Tape & Reel (TR) 175-MAX6413UK22+TCT-ND - Cut Tape (CT) 175-MAX6413UK22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6413UK22+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6413UK22+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.188V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 25 | kr.25.06840 | kr.626.71 |
| 100 | kr.22.76310 | kr.2,276.31 |
| 250 | kr.21.82532 | kr.5,456.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.88242 | kr.49,706.05 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

