
MAX6412UK16+T | |
|---|---|
DigiKey Part Number | 175-MAX6412UK16+TTR-ND - Tape & Reel (TR) 175-MAX6412UK16+TCT-ND - Cut Tape (CT) 175-MAX6412UK16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6412UK16+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6412UK16+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.575V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 25 | kr.22.11640 | kr.552.91 |
| 100 | kr.20.04580 | kr.2,004.58 |
| 250 | kr.19.10928 | kr.4,777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.45476 | kr.43,636.90 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |

