
MAX6399ATA+T | |
|---|---|
DigiKey Part Number | 175-MAX6399ATA+TTR-ND - Tape & Reel (TR) 175-MAX6399ATA+TCT-ND - Cut Tape (CT) 175-MAX6399ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6399ATA+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6399ATA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WDFN Exposed Pad |
Type Regulator/Supervisor | Supplier Device Package 8-TDFN (3x3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.02000 | kr.63.02 |
| 10 | kr.43.16900 | kr.431.69 |
| 100 | kr.32.01070 | kr.3,201.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.15250 | kr.65,381.25 |
| Unit Price without VAT: | kr.63.02000 |
|---|---|
| Unit Price with VAT: | kr.78.77500 |



