
MAX6390XS31D4+T | |
|---|---|
DigiKey Part Number | MAX6390XS31D4+TTR-ND - Tape & Reel (TR) MAX6390XS31D4+TCT-ND - Cut Tape (CT) MAX6390XS31D4+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6390XS31D4+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6390XS31D4+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.12s Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.19.55300 | kr.195.53 |
| 25 | kr.17.97280 | kr.449.32 |
| 100 | kr.16.23610 | kr.1,623.61 |
| 250 | kr.15.40772 | kr.3,851.93 |
| 500 | kr.15.32632 | kr.7,663.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.06354 | kr.35,158.85 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |

