
MAX6386XS46D3+T | |
|---|---|
DigiKey Part Number | MAX6386XS46D3+TR-ND - Tape & Reel (TR) MAX6386XS46D3+CT-ND - Cut Tape (CT) MAX6386XS46D3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS46D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS46D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 10 | kr.16.78700 | kr.167.87 |
| 25 | kr.15.40600 | kr.385.15 |
| 100 | kr.13.88800 | kr.1,388.80 |
| 250 | kr.13.16352 | kr.3,290.88 |
| 500 | kr.12.72678 | kr.6,363.39 |
| 1.000 | kr.12.36736 | kr.12,367.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.98786 | kr.29,969.65 |
| 5.000 | kr.11.75921 | kr.58,796.05 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |

