Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6383XR31D3+T

DigiKey Part Number
MAX6383XR31D3+TTR-ND - Tape & Reel (TR)
MAX6383XR31D3+TCT-ND - Cut Tape (CT)
MAX6383XR31D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6383XR31D3+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6383XR31D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.025
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.95000kr.31.95
10kr.24.33900kr.243.39
25kr.22.43360kr.560.84
100kr.20.33750kr.2,033.75
250kr.19.40040kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.71510kr.44,287.75
Manufacturers Standard Package
Unit Price without VAT:kr.31.95000
Unit Price with VAT:kr.39.93750