
| MAX6383XR29D3+T | |
|---|---|
| DigiKey Part Number | MAX6383XR29D3+TTR-ND - Tape & Reel (TR) MAX6383XR29D3+TCT-ND - Cut Tape (CT) MAX6383XR29D3+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX6383XR29D3+T | 
| Description | IC SUPERVISOR 1 CHANNEL SC70-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6383XR29D3+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.93V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 | 
| 10 | kr.16.78700 | kr.167.87 | 
| 25 | kr.15.40600 | kr.385.15 | 
| 100 | kr.13.88800 | kr.1,388.80 | 
| 250 | kr.13.16352 | kr.3,290.88 | 
| 500 | kr.12.72678 | kr.6,363.39 | 
| 1.000 | kr.12.36736 | kr.12,367.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.11.98786 | kr.29,969.65 | 
| 5.000 | kr.11.75921 | kr.58,796.05 | 
| Unit Price without VAT: | kr.22.34000 | 
|---|---|
| Unit Price with VAT: | kr.27.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark