Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-12V) 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX636AESA+

DigiKey Part Number
MAX636AESA+-ND
Manufacturer
Manufacturer Product Number
MAX636AESA+
Description
IC REG BUCK ADJ/-1.31V 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-12V) 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX636AESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-12V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
50kHz
Function
Step-Down/Inverted
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Factory Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.101.19000kr.101.19
10kr.80.10600kr.801.06
25kr.74.83720kr.1,870.93
100kr.69.04320kr.6,904.32
300kr.65.81237kr.19,743.71
500kr.64.61728kr.32,308.64
1.000kr.63.24746kr.63,247.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.101.19000
Unit Price with VAT:kr.126.48750