Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6366PKA29+T

DigiKey Part Number
MAX6366PKA29+TTR-ND - Tape & Reel (TR)
MAX6366PKA29+TCT-ND - Cut Tape (CT)
MAX6366PKA29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6366PKA29+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6366PKA29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.898
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.24000kr.56.24
10kr.43.65700kr.436.57
25kr.40.51000kr.1,012.75
100kr.37.05350kr.3,705.35
250kr.36.27876kr.9,069.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.32.73172kr.81,829.30
Manufacturers Standard Package
Unit Price without VAT:kr.56.24000
Unit Price with VAT:kr.70.30000