Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6365PKA46+T

DigiKey Part Number
175-MAX6365PKA46+TTR-ND - Tape & Reel (TR)
175-MAX6365PKA46+TCT-ND - Cut Tape (CT)
175-MAX6365PKA46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6365PKA46+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6365PKA46+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.78000kr.50.78
10kr.39.27000kr.392.70
25kr.36.39920kr.909.98
100kr.33.24060kr.3,324.06
250kr.32.39868kr.8,099.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.29156kr.73,228.90
Manufacturers Standard Package
Unit Price without VAT:kr.50.78000
Unit Price with VAT:kr.63.47500