
MAX6365LKA29+T | |
|---|---|
DigiKey Part Number | MAX6365LKA29+TTR-ND - Tape & Reel (TR) MAX6365LKA29+TCT-ND - Cut Tape (CT) MAX6365LKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6365LKA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6365LKA29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.22000 | kr.86.22 |
| 10 | kr.67.90800 | kr.679.08 |
| 25 | kr.63.32640 | kr.1,583.16 |
| 100 | kr.58.29120 | kr.5,829.12 |
| 250 | kr.58.10432 | kr.14,526.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.99680 | kr.129,992.00 |
| Unit Price without VAT: | kr.86.22000 |
|---|---|
| Unit Price with VAT: | kr.107.77500 |

