SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6363PUT31+T

DigiKey Part Number
175-MAX6363PUT31+TTR-ND - Tape & Reel (TR)
175-MAX6363PUT31+TCT-ND - Cut Tape (CT)
175-MAX6363PUT31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6363PUT31+T
Description
IC SUPERVISOR MPU LP SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6363PUT31+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.024
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.22000kr.41.22
10kr.31.68900kr.316.89
25kr.29.30360kr.732.59
100kr.26.67780kr.2,667.78
250kr.25.42692kr.6,356.73
500kr.24.67280kr.12,336.40
1.000kr.24.05199kr.24,051.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.68812kr.54,220.30
Manufacturers Standard Package
Unit Price without VAT:kr.41.22000
Unit Price with VAT:kr.51.52500