MAX6363LUT29-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.453
Unit Price: kr.63.97000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.36.52887
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.196
Unit Price: kr.63.97000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6363LUT29-T

DigiKey Part Number
MAX6363LUT29-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6363LUT29-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6363LUT29-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-6
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6361LUT29+TAnalog Devices Inc./Maxim Integrated2.453MAX6361LUT29+TCT-NDkr.63.97000Parametric Equivalent
MAX6362LUT29+TAnalog Devices Inc./Maxim Integrated0505-MAX6362LUT29+TTR-NDkr.36.52887Parametric Equivalent
MAX6363LUT29+TAnalog Devices Inc./Maxim Integrated2.196MAX6363LUT29+TCT-NDkr.63.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable