
MAX6348UR44+T | |
---|---|
DigiKey Part Number | MAX6348UR44+TTR-ND - Tape & Reel (TR) MAX6348UR44+TCT-ND - Cut Tape (CT) MAX6348UR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6348UR44+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6348UR44+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.08000 | kr.30.08 |
10 | kr.22.85400 | kr.228.54 |
25 | kr.21.05360 | kr.526.34 |
100 | kr.19.07330 | kr.1,907.33 |
250 | kr.18.12888 | kr.4,532.22 |
500 | kr.17.55956 | kr.8,779.78 |
1.000 | kr.17.09088 | kr.17,090.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.16.59628 | kr.41,490.70 |
Unit Price without VAT: | kr.30.08000 |
---|---|
Unit Price with VAT: | kr.37.60000 |