
MAX6347XR44+T | |
|---|---|
DigiKey Part Number | MAX6347XR44+TTR-ND - Tape & Reel (TR) MAX6347XR44+TCT-ND - Cut Tape (CT) MAX6347XR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6347XR44+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6347XR44+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.42000 | kr.39.42 |
| 10 | kr.30.24600 | kr.302.46 |
| 25 | kr.27.95280 | kr.698.82 |
| 100 | kr.25.43300 | kr.2,543.30 |
| 250 | kr.24.23244 | kr.6,058.11 |
| 500 | kr.23.50860 | kr.11,754.30 |
| 1.000 | kr.22.91290 | kr.22,912.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.28393 | kr.55,709.83 |
| Unit Price without VAT: | kr.39.42000 |
|---|---|
| Unit Price with VAT: | kr.49.27500 |

