
MAX6347XR44+T | |
|---|---|
DigiKey Part Number | MAX6347XR44+TTR-ND - Tape & Reel (TR) MAX6347XR44+TCT-ND - Cut Tape (CT) MAX6347XR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6347XR44+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6347XR44+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.35.19300 | kr.351.93 |
| 25 | kr.32.57480 | kr.814.37 |
| 100 | kr.29.69970 | kr.2,969.97 |
| 250 | kr.28.80948 | kr.7,202.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.10394 | kr.65,259.85 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |



