
MAX6342TUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6342TUT+TTR-ND - Tape & Reel (TR) 175-MAX6342TUT+TCT-ND - Cut Tape (CT) 175-MAX6342TUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6342TUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6342TUT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.30.97100 | kr.309.71 |
| 25 | kr.28.62400 | kr.715.60 |
| 100 | kr.26.04730 | kr.2,604.73 |
| 250 | kr.25.12364 | kr.6,280.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.82382 | kr.57,059.55 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |



