MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6328XR29+T

DigiKey Part Number
MAX6328XR29+TTR-ND - Tape & Reel (TR)
MAX6328XR29+TCT-ND - Cut Tape (CT)
MAX6328XR29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6328XR29+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6328XR29+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.34000kr.38.34
10kr.29.37000kr.293.70
25kr.27.13360kr.678.34
100kr.24.67710kr.2,467.71
250kr.23.50616kr.5,876.54
500kr.22.80052kr.11,400.26
1.000kr.22.21952kr.22,219.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.60625kr.54,015.62
Manufacturers Standard Package
Unit Price without VAT:kr.38.34000
Unit Price with VAT:kr.47.92500