
MAX6327UR31+T | |
---|---|
DigiKey Part Number | MAX6327UR31+TTR-ND - Tape & Reel (TR) MAX6327UR31+TCT-ND - Cut Tape (CT) MAX6327UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6327UR31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6327UR31+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.42000 | kr.39.42 |
10 | kr.30.24600 | kr.302.46 |
25 | kr.27.95280 | kr.698.82 |
100 | kr.25.43300 | kr.2,543.30 |
250 | kr.24.23244 | kr.6,058.11 |
500 | kr.23.50860 | kr.11,754.30 |
1.000 | kr.22.91290 | kr.22,912.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.22.28393 | kr.55,709.83 |
Unit Price without VAT: | kr.39.42000 |
---|---|
Unit Price with VAT: | kr.49.27500 |