
MAX6326XR29+T | |
|---|---|
DigiKey Part Number | 175-MAX6326XR29+TTR-ND - Tape & Reel (TR) 175-MAX6326XR29+TCT-ND - Cut Tape (CT) 175-MAX6326XR29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326XR29+T |
Description | IC MPU/RESET CIRC 2.93V SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326XR29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.29.59900 | kr.295.99 |
| 25 | kr.27.34560 | kr.683.64 |
| 100 | kr.24.86990 | kr.2,486.99 |
| 250 | kr.23.68980 | kr.5,922.45 |
| 500 | kr.22.97864 | kr.11,489.32 |
| 1.000 | kr.22.39311 | kr.22,393.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.77504 | kr.54,437.60 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |






