LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6326UR29+T

DigiKey Part Number
MAX6326UR29+TTR-ND - Tape & Reel (TR)
MAX6326UR29+TCT-ND - Cut Tape (CT)
MAX6326UR29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6326UR29+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6326UR29+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.703
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.36000kr.31.36
10kr.23.85900kr.238.59
25kr.21.98800kr.549.70
100kr.19.93220kr.1,993.22
250kr.18.95192kr.4,737.98
500kr.18.36134kr.9,180.67
1.000kr.17.87507kr.17,875.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.36192kr.43,404.80
Manufacturers Standard Package
Unit Price without VAT:kr.31.36000
Unit Price with VAT:kr.39.20000