
| MAX6326UR22+T | |
|---|---|
| DigiKey Part Number | MAX6326UR22+TTR-ND - Tape & Reel (TR) MAX6326UR22+TCT-ND - Cut Tape (CT) MAX6326UR22+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX6326UR22+T | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6326UR22+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.2V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 100ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.49000 | kr.31.49 | 
| 10 | kr.23.96800 | kr.239.68 | 
| 25 | kr.22.09040 | kr.552.26 | 
| 100 | kr.20.02690 | kr.2,002.69 | 
| 250 | kr.19.04332 | kr.4,760.83 | 
| 500 | kr.18.45030 | kr.9,225.15 | 
| 1.000 | kr.17.96224 | kr.17,962.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.17.44694 | kr.43,617.35 | 
| Unit Price without VAT: | kr.31.49000 | 
|---|---|
| Unit Price with VAT: | kr.39.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark