MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6320PUK46CY+T

DigiKey Part Number
MAX6320PUK46CY+TTR-ND - Tape & Reel (TR)
MAX6320PUK46CY+TCT-ND - Cut Tape (CT)
MAX6320PUK46CY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6320PUK46CY+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6320PUK46CY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.869
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.81000kr.39.81
10kr.30.57300kr.305.73
25kr.28.26000kr.706.50
100kr.25.71650kr.2,571.65
250kr.24.50456kr.6,126.14
500kr.23.77396kr.11,886.98
1.000kr.23.17280kr.23,172.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.53804kr.56,345.10
Manufacturers Standard Package
Unit Price without VAT:kr.39.81000
Unit Price with VAT:kr.49.76250