Supervisor Bidirectional 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6316MUK46CY-T

DigiKey Part Number
MAX6316MUK46CY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6316MUK46CY-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Bidirectional 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6316MUK46CY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Bidirectional
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable