Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6316LUK46CY+T

DigiKey Part Number
175-MAX6316LUK46CY+TTR-ND - Tape & Reel (TR)
175-MAX6316LUK46CY+TCT-ND - Cut Tape (CT)
175-MAX6316LUK46CY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6316LUK46CY+T
Description
IC MPU/RESET CIRC 4.63V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6316LUK46CY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.92000kr.46.92
10kr.36.18900kr.361.89
25kr.33.50800kr.837.70
100kr.30.56200kr.3,056.20
250kr.29.68260kr.7,420.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.87982kr.67,199.55
Manufacturers Standard Package
Unit Price without VAT:kr.46.92000
Unit Price with VAT:kr.58.65000