
MAX6315US26D1+T | |
|---|---|
DigiKey Part Number | MAX6315US26D1+TTR-ND - Tape & Reel (TR) MAX6315US26D1+TCT-ND - Cut Tape (CT) MAX6315US26D1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US26D1+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US26D1+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.26.37400 | kr.263.74 |
| 25 | kr.24.33280 | kr.608.32 |
| 100 | kr.22.08480 | kr.2,208.48 |
| 250 | kr.21.14644 | kr.5,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.27601 | kr.48,190.03 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |


