Supervisor Bidirectional 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6314US46D3+T

DigiKey Part Number
MAX6314US46D3+TTR-ND - Tape & Reel (TR)
MAX6314US46D3+TCT-ND - Cut Tape (CT)
MAX6314US46D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6314US46D3+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Bidirectional 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6314US46D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Bidirectional
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.705
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.12000kr.35.12
10kr.26.82500kr.268.25
25kr.24.75120kr.618.78
100kr.22.47280kr.2,247.28
250kr.21.53444kr.5,383.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.62253kr.49,056.33
Manufacturers Standard Package
Unit Price without VAT:kr.35.12000
Unit Price with VAT:kr.43.90000